EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-144
- Mfr. Part No.:
- 31-709.0292
- Brand:
- EAO
N
Subtotal (1 unit)*
$77.22
(exc. GST)
$84.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.22 |
*price indicative
- RS Stock No.:
- 442-144
- Mfr. Part No.:
- 31-709.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability in various applications. With a sleek square front design, it combines functionality with modern aesthetics, making it an ideal choice for panel mounting. The illuminated lens not only enhances visibility but also adds a touch of elegance to any installation. Crafted from durable plastic with a striking black bezel, it is built to withstand rigorous use while ensuring a long operational life. This actuator is suitable for diverse environments, offering robust protection against dust and moisture. The advanced snap-action switching system guarantees quick response times, making it perfect for applications requiring immediate feedback. Engineered for easy integration, its universal soldering terminal allows for straightforward installation, ensuring you can set it up quickly and efficiently.
Illuminated lens enhances visibility in low-light conditions
Sleek square design seamlessly fits into modern interfaces
Universal soldering terminal simplifies installation for users
IP67 rating ensures reliable performance in challenging environments
Constructed with a robust plastic front bezel for durability
Momentary switching action provides precise control when needed
Mechanical lifetime of up to 2 million cycles supports extended use
Shock and vibration resistance makes it suitable for industrial applications
Compatible with a range of mounting types to fit various formats
Sleek square design seamlessly fits into modern interfaces
Universal soldering terminal simplifies installation for users
IP67 rating ensures reliable performance in challenging environments
Constructed with a robust plastic front bezel for durability
Momentary switching action provides precise control when needed
Mechanical lifetime of up to 2 million cycles supports extended use
Shock and vibration resistance makes it suitable for industrial applications
Compatible with a range of mounting types to fit various formats
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
