EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-077
- Mfr. Part No.:
- 704.206.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$37.60
(exc. GST)
$41.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.60 |
*price indicative
- RS Stock No.:
- 442-077
- Mfr. Part No.:
- 704.206.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a state-of-the-art device designed for seamless panel mounting, showcasing a sleek square front with a sophisticated black bezel. Engineered with expertise, it combines functionality with aesthetics, making it an ideal choice for modern control panels. Its compact dimensions of 30 mm x 30 mm are perfect for installations where space is at a premium, yet it doesnt compromise on performance. The lens is crafted from high-quality colourless plastic, ensuring excellent light transmission and durability. This actuator is built for resilience in challenging environments, featuring an IP65 rating that guarantees protection against dust and water ingress. Ideal for a range of applications, from industrial to automation, it operates efficiently across a wide temperature range, maintaining reliable functionality under extreme conditions.
Screw terminal connection ensures robust wiring and reliability
Raised design allows for easy identification and operation
Colourless lens optimises visibility and clarity for users
Translucent marking plate enhances readability and indication
RoHS compliant, meeting stringent environmental standards
Lightweight construction at only 0.05 kg adds convenience for installation
Versatile operational temperature range accommodates various environments
Plastic housing is resistant to corrosion and wear, ensuring longevity
Illuminative marking plate provides clear visibility in low light conditions
Designed to comply with low-voltage switching device standards for safety
Raised design allows for easy identification and operation
Colourless lens optimises visibility and clarity for users
Translucent marking plate enhances readability and indication
RoHS compliant, meeting stringent environmental standards
Lightweight construction at only 0.05 kg adds convenience for installation
Versatile operational temperature range accommodates various environments
Plastic housing is resistant to corrosion and wear, ensuring longevity
Illuminative marking plate provides clear visibility in low light conditions
Designed to comply with low-voltage switching device standards for safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
