EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-074
- Mfr. Part No.:
- 704.206.6
- Brand:
- EAO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 442-074
- Mfr. Part No.:
- 704.206.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to seamlessly integrate into your control systems, offering a blend of functionality and aesthetics. Featuring a compact square form factor of 30 mm x 30 mm, it fits perfectly in varied applications while enhancing operational efficiency. The actuator boasts a sleek black bezel crafted from durable plastic, ensuring longevity and reliability in demanding environments. With its luminous blue lens that provides clear visibility, the product is especially suitable for low-light conditions. This actuator not only conforms to rigorous safety standards but also promotes user-friendly operation, making it an ideal choice for both professionals and DIY enthusiasts alike.
Designed for panel mounting to optimise space
IP65 rating offers robust protection against dust and water
Wide operating temperature range for versatile applications
Lightweight at just 0.05 kg for easy installation
Dual options for wiring, catering to varying preferences
IP65 rating offers robust protection against dust and water
Wide operating temperature range for versatile applications
Lightweight at just 0.05 kg for easy installation
Dual options for wiring, catering to varying preferences
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
