EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-065
- Mfr. Part No.:
- 704.206.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$37.60
(exc. GST)
$41.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.60 |
*price indicative
- RS Stock No.:
- 442-065
- Mfr. Part No.:
- 704.206.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its sleek, square design, combining function and aesthetic in such a compact form factor. Featuring a front dimension of 30 mm x 30 mm, the actuator is designed to meet the diverse needs of modern applications. The black plastic bezel complements its flush lens, making it an ideal choice for environments where both visual appeal and practical usability are essential. This product is built to endure the challenges of daily use, boasting an IP65 rating for dust and water resistance, ensuring longevity and reliability. With the ability to operate within a broad temperature range, this actuator is perfect for various conditions while remaining compliant with all necessary low-voltage standards, making it a trusted choice for professionals across industries.
Front bezel colour adds a modern touch to installations
Lens shape provides a streamlined, flush appearance
Screw terminal ensures secure and reliable connections
Lightweight design enhances ease of installation and handling
Robust operating temperature range ensures functionality in extreme settings
REACH and RoHS compliance reflects a commitment to environmental safety
Lens shape provides a streamlined, flush appearance
Screw terminal ensures secure and reliable connections
Lightweight design enhances ease of installation and handling
Robust operating temperature range ensures functionality in extreme settings
REACH and RoHS compliance reflects a commitment to environmental safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
