EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-961
- Mfr. Part No.:
- 22-213.014
- Brand:
- EAO
N
Subtotal (1 unit)*
$94.93
(exc. GST)
$104.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.93 |
*price indicative
- RS Stock No.:
- 441-961
- Mfr. Part No.:
- 22-213.014
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and versatile solution designed for seamless integration into various applications. Boasting a stylish rectangular front bezel in black plastic, it complements modern panel designs while offering practical functionality. With front dimensions of 36 mm x 24 mm and a flush mounting design, it fits perfectly into 22 mm x 30 mm cut-outs. Its optional illumination feature ensures visibility even in low-light conditions, making it an ideal choice for a wide range of operational environments. The product excels in reliability with a mechanical lifespan of over one million cycles, catering to highly active settings. This actuator not only meets stringent safety standards, such as IP65 protection on the front side, but also operates effectively within a temperature range of -25 °C to +55 °C, guaranteeing performance in diverse conditions.
Brilliantly illuminated option enhances visibility in dark environments
Designed for panel mounting, providing easy installation and integration
Compact dimensions allow for use in space-constrained applications
High durability with over one million mechanical operations ensures longevity
IP65 front protection safeguards against dust and water ingress
Versatile operating temperature range accommodates various settings
Momentary switching action enables precise control during operation
Self-cleaning contacts improve reliability over time
Designed for panel mounting, providing easy installation and integration
Compact dimensions allow for use in space-constrained applications
High durability with over one million mechanical operations ensures longevity
IP65 front protection safeguards against dust and water ingress
Versatile operating temperature range accommodates various settings
Momentary switching action enables precise control during operation
Self-cleaning contacts improve reliability over time
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
