EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-884
- Mfr. Part No.:
- 704.115.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$99.75
(exc. GST)
$109.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.75 |
*price indicative
- RS Stock No.:
- 441-884
- Mfr. Part No.:
- 704.115.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated and robust component designed for precision in various applications. Its attractive front dimension of 29 mm is elegantly rounded and finished in a nature aluminium bezel, providing a touch of modern aesthetics while ensuring durability. This device excels in environments that demand reliability, featuring high resistance to moisture and dust with an IP65 rating on the front side. Engineered for seamless panel mounting, it integrates effortlessly into your existing setups, making it an ideal choice for professionals who prioritise both functionality and style. With its momentary switching action and three distinct positions, this actuator guarantees optimal control and flexibility, catering to diverse operational needs.
Front bezel crafted from high-quality aluminium for enhanced durability
Designed for raised panel mounting, offering ease of installation
Complies with rigorous standards, ensuring safety and reliability
Operates effectively in extreme temperature conditions for added versatility
Mechanical longevity promises up to 50,000 cycles of operation for lasting performance
Allows for multiple switching elements to be clipped on for expanded functionality
IP65 protection ensures resilience against dust and moisture in demanding environments
Designed for raised panel mounting, offering ease of installation
Complies with rigorous standards, ensuring safety and reliability
Operates effectively in extreme temperature conditions for added versatility
Mechanical longevity promises up to 50,000 cycles of operation for lasting performance
Allows for multiple switching elements to be clipped on for expanded functionality
IP65 protection ensures resilience against dust and moisture in demanding environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
