EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-882
- Mfr. Part No.:
- 704.114.018
- Brand:
- EAO
N
Subtotal (1 unit)*
$122.30
(exc. GST)
$134.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.30 |
*price indicative
- RS Stock No.:
- 441-882
- Mfr. Part No.:
- 704.114.018
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and versatility, perfect for applications requiring dependable control mechanisms. Its front dimension of 35 mm ensures a sleek fit, while the round form and nature aluminium bezels provide an elegant yet robust appearance. Engineered for flush mounting, it includes a cut-out of 30.5 mm, enabling easy integration into various panel designs. Not only does it comply with stringent low-voltage switching standards, but it also boasts impressive mechanical characteristics, making it suitable for high-frequency operation. The actuator's IP65 protection rating guarantees resilient performance in challenging environments, enabling reliable functionality in both extremely low and high temperatures. With the potential for up to three switching positions, it offers practicality alongside style, making it a prime choice for modern control solutions.
Flush mounting design ensuring compatibility with a range of panel setups
Achieves a mechanical lifetime of up to 50,000 cycles for extended durability
Features a maintained - rest switching action for user-friendly operation
Built to endure environmental factors with an IP65 protection rating
Operates effectively within a temperature range of – 40 °C to + 55 °C
Allows for the addition of multiple switching elements, enhancing functionality
Constructed with a round aluminium bezel, combining aesthetics with strength
Achieves a mechanical lifetime of up to 50,000 cycles for extended durability
Features a maintained - rest switching action for user-friendly operation
Built to endure environmental factors with an IP65 protection rating
Operates effectively within a temperature range of – 40 °C to + 55 °C
Allows for the addition of multiple switching elements, enhancing functionality
Constructed with a round aluminium bezel, combining aesthetics with strength
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
