EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-863
- Mfr. Part No.:
- 704.292.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$47.26
(exc. GST)
$51.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.26 |
*price indicative
- RS Stock No.:
- 441-863
- Mfr. Part No.:
- 704.292.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered control device designed to enhance operational efficiency and user experience. Its compact front dimension of 35 mm x 35 mm, coupled with a sleek square design and black plastic bezel, makes it an excellent choice for a multitude of applications. The actuator features a practical flush mounting design and is suitable for panel installation with a convenient cut-out size. Built to withstand the rigours of everyday use, it operates effortlessly between three distinct positions, making it adaptable for various functionalities. With an impressive IP65 protection rating, this product is suitable for complex environments and ensures reliable performance under tough conditions, offering peace of mind with its robust construction and compliance with low-voltage standards. The actuator epitomises durability, aesthetics, and functionality, making it the go-to choice for professionals seeking a reliable switching solution.
Compact square design allows for versatile application in limited spaces
Mounting type ensures straightforward installation on panels
Black plastic construction offers durability while enhancing visual appeal
Maintained action allows precise control over operational settings
Complies with robust industry standards for low-voltage devices
IP65 protection offers superior resistance to dust and water ingress
Operates effectively in a wide range of temperatures, ensuring reliability
Mechanical lifespan ensures long-term usage without frequent replacements
Mounting type ensures straightforward installation on panels
Black plastic construction offers durability while enhancing visual appeal
Maintained action allows precise control over operational settings
Complies with robust industry standards for low-voltage devices
IP65 protection offers superior resistance to dust and water ingress
Operates effectively in a wide range of temperatures, ensuring reliability
Mechanical lifespan ensures long-term usage without frequent replacements
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
