EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$57.33

(exc. GST)

$63.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.33

*price indicative

RS Stock No.:
441-854
Mfr. Part No.:
704.260.508
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Material

Plastic

Actuator Colour

Black

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated solution designed with versatility and user convenience in mind. Featuring a sleek, square design with a modern silver bezel, it seamlessly integrates into various panel mounting applications. Its front dimensions of 35 mm x 35 mm make it a compact fit while ensuring a visually appealing aesthetic. The illuminated green lens adds a touch of functionality, allowing for easy identification in diverse lighting conditions. Engineered to meet stringent electrical standards, this actuator ensures reliable performance across various operational settings. It is equipped to withstand tough environmental conditions, making it ideal for applications requiring robustness and durability. The actuator's installation is simplified, facilitating swift setups without compromising quality or safety. With a mechanical lifetime that exceeds industry expectations, it offers long-term reliability and user confidence.

Constructed from durable plastic for enhanced longevity
Illuminated lens for high visibility in low-light environments
Designed for flush mounting, offering a sleek, unobtrusive finish
Maintained switching action for consistent operational feedback
IP65 protection rating ensures resistance to dust and water ingress
Compatible with multiple switching elements to tailor functionality
Lightweight at just 0.051 kg, promoting ease of handling during installation

Related links