EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-812
- Mfr. Part No.:
- 51-148.025D2
- Brand:
- EAO
N
Subtotal (1 unit)*
$192.33
(exc. GST)
$211.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.33 |
*price indicative
- RS Stock No.:
- 441-812
- Mfr. Part No.:
- 51-148.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered device designed to deliver reliability and functionality in a compact format. With a sleek square design and measuring 18 mm x 18 mm, it seamlessly integrates into panel-mounted applications, making it an ideal choice for various commercial and industrial settings. The actuator excels in electrical and mechanical performance, supported by a robust construction that withstands demanding environments. Its capability to handle multiple voltage and current ratings, alongside a high electrical lifetime, positions this product as a dependable solution for users seeking efficiency and operational longevity. Built to adhere to strict safety standards, it offers peace of mind with its IP65 front protection and compliance with recognised global certifications, ensuring it meets diverse industry requirements.
Compact size optimised for panel mounting applications
Offers a versatile switching action suitable for various operational needs
High mechanical lifetime ensuring long-term reliability in demanding conditions
Self-cleaning, double-break snap-action switching mechanism enhances performance
Wide operating temperature range allows for use in diverse environments
Meets rigorous standards for protection against dust and water ingress
Robust construction designed to withstand shock and vibration for enhanced durability
Compliant with CE, UKCA, RoHS, and REACH directives for environmental safety
Available with multiple contact configurations for tailored functionality
Lightweight design facilitating easy installation and usage
Offers a versatile switching action suitable for various operational needs
High mechanical lifetime ensuring long-term reliability in demanding conditions
Self-cleaning, double-break snap-action switching mechanism enhances performance
Wide operating temperature range allows for use in diverse environments
Meets rigorous standards for protection against dust and water ingress
Robust construction designed to withstand shock and vibration for enhanced durability
Compliant with CE, UKCA, RoHS, and REACH directives for environmental safety
Available with multiple contact configurations for tailored functionality
Lightweight design facilitating easy installation and usage
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
