EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$104.36

(exc. GST)

$114.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.36

*price indicative

RS Stock No.:
441-797
Mfr. Part No.:
51-141.025D2F
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

2

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Actuator Diameter

25

Mounting Type

Panel Mount

Operating Mode

Momentary

COO (Country of Origin):
CH
The EAO Actuator combines robust performance with a sleek, round design, making it an ideal choice for various applications. Built with durable materials, it offers a reliable solution that meets stringent industry standards. The actuator's flush mounting type allows for seamless integration into panel designs, ensuring both aesthetic appeal and functional use. With its enhanced electrical characteristics, it is designed to operate efficiently across a range of voltage levels, providing versatility for different installation requirements. Additionally, its mechanical elements ensure a long operational lifespan, making this actuator a smart investment for any project.

Flush mounting type for easy installation
Round design fits seamlessly into modern aesthetics
Offers both normally closed and normally open contact configurations
Gold contact material enhances conductivity and reduces wear
Meets IP65 front protection rating for dust and moisture resistance
Capable of withstanding extreme temperatures from -25 °C to +55 °C
Long mechanical lifecycle ensures reliability in demanding environments
Snap-action switching system provides quick response time
Soldering terminal type for secure electrical connections

Related links