EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-597
- Mfr. Part No.:
- 31-273.0252
- Brand:
- EAO
N
Subtotal (1 unit)*
$134.35
(exc. GST)
$147.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.35 |
*price indicative
- RS Stock No.:
- 441-597
- Mfr. Part No.:
- 31-273.0252
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Diameter | 18 | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Diameter 18 | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an expertly designed control unit that combines functionality with aesthetic appeal, featured in a sleek round shape with a black plastic bezel. This component is expertly crafted for panel mounting, making it an ideal choice for a range of applications where reliable operation and visual clarity are paramount. With an illuminated lens, it not only provides essential visual feedback but also enhances the overall user experience in low-light conditions. Its robust construction ensures dependable operation across varied environments, while the thoughtful design prioritises ease of use. For those seeking a durable and efficient solution, this actuator stands out as a top-tier choice in the market, reflecting both quality and innovation in its engineering.
Illuminated lens for enhanced visibility in low-light situations
Designed for panel mounting, offering seamless installation in various settings
Durable black plastic housing ensures longevity and resilience against wear
Integrated switching system allows for smooth and reliable operation
Compact dimensions make it versatile for different applications
Supports various electrical characteristics for flexibility in use
Meets multiple international standards for safety and compliance
Mechanical features designed for extensive operational lifespan
IP protection ratings suit both front and rear mounting applications, ensuring reliability in diverse environments
Designed for panel mounting, offering seamless installation in various settings
Durable black plastic housing ensures longevity and resilience against wear
Integrated switching system allows for smooth and reliable operation
Compact dimensions make it versatile for different applications
Supports various electrical characteristics for flexibility in use
Meets multiple international standards for safety and compliance
Mechanical features designed for extensive operational lifespan
IP protection ratings suit both front and rear mounting applications, ensuring reliability in diverse environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
