EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-461
- Mfr. Part No.:
- 18-268.035
- Brand:
- EAO
N
Subtotal (1 unit)*
$30.53
(exc. GST)
$33.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.53 |
*price indicative
- RS Stock No.:
- 441-461
- Mfr. Part No.:
- 18-268.035
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) for version 230 VAC | |
| Actuator Diameter | 19 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) for version 230 VAC | ||
Actuator Diameter 19 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated, illuminated component designed to enhance user interaction with electronic devices. Featuring a stylish front form in round shape and a sleek black plastic bezel, this actuator is ideal for applications requiring both functionality and aesthetic appeal. Its robust construction ensures long-lasting performance, boasting an impressive mechanical lifetime of 1 million cycles. With a front dimension of 19 mm, it seamlessly integrates into panel mounting designs, making it a versatile choice for various environments. Its exceptional specifications include a maintained switching system that guarantees reliable operation, complemented by impressive electrical characteristics such as a maximum switching voltage of 42 V and generous electrical lifetime. Designed to withstand harsh conditions, the actuator boasts an IP40 protection rating and a wide operating temperature range, ensuring durability and performance in diverse applications.
Round shape offers ergonomic design suited for various controls
Illuminated lens provides clear visibility in low-light settings
Flush design allows for easy integration into control panels
Soldering terminal ensures robust electrical connectivity
Gold contact material enhances conductivity and reliability
Snap-action switching guarantees quick and reliable response
IP40 rating provides protection against dust and limited contact
Wide operating temperature range of -25°C to +65°C supports diverse applications
Lightweight construction aids in reducing overall project weight
Compliance with RoHS and REACH ensures environmental safety
Illuminated lens provides clear visibility in low-light settings
Flush design allows for easy integration into control panels
Soldering terminal ensures robust electrical connectivity
Gold contact material enhances conductivity and reliability
Snap-action switching guarantees quick and reliable response
IP40 rating provides protection against dust and limited contact
Wide operating temperature range of -25°C to +65°C supports diverse applications
Lightweight construction aids in reducing overall project weight
Compliance with RoHS and REACH ensures environmental safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
