EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-428
- Mfr. Part No.:
- 02-613.011
- Brand:
- EAO
N
Subtotal (1 unit)*
$99.75
(exc. GST)
$109.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.75 |
*price indicative
- RS Stock No.:
- 441-428
- Mfr. Part No.:
- 02-613.011
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for seamless integration into various applications. Characterised by its sleek rectangular front form complemented by a black plastic bezel, it embodies both aesthetics and function. The actuators flush design allows for a clean and unobtrusive panel mounting, while its non-illuminated lens ensures clarity without distraction. Engineered to withstand diverse environments, it operates effectively across a range of temperatures, making it suitable for demanding applications. The robust electrical specifications guarantee reliable performance, while its simple screw terminal connections facilitate straightforward wiring. Overall, this actuator is an ideal choice for those seeking a reliable and stylish solution in their control systems.
Rectangular design enhances the aesthetic appeal of control panels
Black plastic bezel material ensures durability and longevity
Flush mounting simplifies installation and offers a clean look
Non-illuminated lens reduces distractions in user environments
Rated for high operating temperatures, promoting versatility in application
Reliable screw terminal connections ensure straightforward wiring
Maintained switching action adds to Actuator's versatility
IP40 and IP65 ratings provide excellent protection against environmental factors
Black plastic bezel material ensures durability and longevity
Flush mounting simplifies installation and offers a clean look
Non-illuminated lens reduces distractions in user environments
Rated for high operating temperatures, promoting versatility in application
Reliable screw terminal connections ensure straightforward wiring
Maintained switching action adds to Actuator's versatility
IP40 and IP65 ratings provide excellent protection against environmental factors
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
