EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-377
- Mfr. Part No.:
- 704.084.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$38.68
(exc. GST)
$42.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.68 |
*price indicative
- RS Stock No.:
- 441-377
- Mfr. Part No.:
- 704.084.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 40 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 40 | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a perfect blend of functionality and aesthetics, designed to suit modern panel mounting applications. Crafted with a round, grey plastic front, it seamlessly integrates into various settings while maintaining a robust performance. The lens illumination feature enhances visibility, making it ideal for applications that require clear indication. With a front dimension of 40 mm, this actuator not only offers a sleek appearance but also ergonomic accessibility. Its momentary switching action guarantees efficient operation, making it a reliable choice for diverse electronic equipment. Whether chosen for industrial or commercial settings, this actuator is engineered to deliver durability and reliability, ensuring that it withstands the test of time.
Illuminated lens provides clear visibility in low-light conditions
Mushroom-head design allows for easy actuation
Plastic construction ensures lightweight durability
Optimised for panel mounting to fit various installation requirements
Screw terminal design facilitates straightforward wiring
Mechanical lifetime of up to 3 million cycles enhances long-term reliability
Grey housing colour complements a variety of aesthetic preferences
Opaque lens optics prevent unintended activation while enhancing illumination effects
Versatile for use with up to three switching elements for added functionality
Mushroom-head design allows for easy actuation
Plastic construction ensures lightweight durability
Optimised for panel mounting to fit various installation requirements
Screw terminal design facilitates straightforward wiring
Mechanical lifetime of up to 3 million cycles enhances long-term reliability
Grey housing colour complements a variety of aesthetic preferences
Opaque lens optics prevent unintended activation while enhancing illumination effects
Versatile for use with up to three switching elements for added functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
