EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$235.08

(exc. GST)

$258.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.08

*price indicative

RS Stock No.:
441-370
Mfr. Part No.:
704.079.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Mounting Type

Panel Mount

Actuator Diameter

60

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Plastic

COO (Country of Origin):
CH
The EAO Actuator stands out with its robust design and practical functionality, catering to a wide range of industrial applications. Crafted with a front diameter of 60 mm, it features a round shape and a protective hood, providing both aesthetic appeal and durability. The red, non-illuminated mushroom-head lens, made of high-quality aluminium, is designed to withstand heavy usage while ensuring clear visibility and ease of operation. With a raised panel mounting design, installation is intuitive and straightforward, making it a reliable choice for operators. This actuator is not just about functionality

it also aligns with modern environmental standards by being compliant with REACH and RoHS directives. Its mechanical lifetime of fewer than 3 million cycles assures long-term performance, making it an invaluable addition to any control panel.

Front bezel is crafted from nature aluminium for enhanced visual aesthetics
Lens optics are opaque, ensuring consistent visibility and functionality
Mechanical lifetime ensures reliability across extensive operations
Panel mounting design simplifies installation and integration
Compatible with multiple switching elements for adaptable use
Housing is constructed from plastic, providing additional durability
Available in a distinctive grey housing colour to suit various settings

Related links