EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$92.65

(exc. GST)

$101.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.65

*price indicative

RS Stock No.:
441-367
Mfr. Part No.:
704.076.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

40

Operating Mode

Maintained

Actuator Material

Plastic

Actuator Colour

Grey

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is designed to meet the rigorous demands of modern applications, boasting a robust construction paired with user-friendly features. The round, 40 mm front bezel, crafted from durable plastic in a subtle grey finish, seamlessly integrates into a variety of panel designs. With its mushroom-head shape and non-illuminated lens, it offers both aesthetic appeal and functional efficiency. Built to endure harsh environments, this product is rated IP65 for dust and water ingress protection and remains operable in temperatures ranging from -40 °C to +55 °C. It stands out with its maintained switching action, ensuring reliable operation across an impressive mechanical lifetime of up to 50,000 cycles. The actuator embodies a perfect blend of style and performance, making it an ideal choice for control applications in numerous industrial settings.

Front dimensions are designed for versatile compatibility with panel applications
Mushroom-head shape enhances user engagement and ensures accurate operation
Robust grey plastic bezel provides excellent durability and a sleek finish
Non-illuminated lens maintains a professional aesthetic while ensuring clarity
IP65 rating guarantees protection against dust and water ingress
Wide operating temperature range ensures consistent performance in various environments
Maintained switching action provides a reliable user experience across long-term usage
Mechanical lifetime of up to 50,000 cycles reduces the need for frequent replacements
Quick and easy mounting process simplifies installation requirements
Versatile wiring options accommodate a variety of terminal types for easier integration

Related links