EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-343
- Mfr. Part No.:
- 51-495.025D2
- Brand:
- EAO
N
Subtotal (1 unit)*
$104.36
(exc. GST)
$114.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.36 |
*price indicative
- RS Stock No.:
- 441-343
- Mfr. Part No.:
- 51-495.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a top-tier switch optimized for panel mounting, showcasing a compact rectangular design that seamlessly fits into various applications. Engineered for reliability, it offers an impressive operational lifespan of up to 50,000 cycles, ensuring longevity in demanding environments. This actuator excels in controlling electrical circuits with its versatile switching options, including normally closed and normally open contacts. The IP65-rated front protection guarantees resilience against dust and water ingress, while the robust operating temperature range makes it ideal for use in both extreme heat and cold. With soldering terminals for secure connections and a user-friendly dimension of 24 mm by 18 mm, this actuator is the perfect choice for precise electrical engineering tasks.
Designed for panel mounting for easy integration
Compact rectangular design complements diverse applications
Offers a long operational life, reducing maintenance needs
Features versatile switching options for flexibility in use
IP65 protection level ensures durability against environmental factors
Wide operating temperature range accommodates various conditions
Robust construction withstands harsh operational environments
Soldering terminals provide reliable and secure electrical connections
Compact rectangular design complements diverse applications
Offers a long operational life, reducing maintenance needs
Features versatile switching options for flexibility in use
IP65 protection level ensures durability against environmental factors
Wide operating temperature range accommodates various conditions
Robust construction withstands harsh operational environments
Soldering terminals provide reliable and secure electrical connections
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
