Better World
Schneider Electric Adapter for use with 60 mm Mushroom Head Pushbutton, Harmony XB5, 40, Harmony XB4, ZBZ28
- RS Stock No.:
- 922-4983
- Mfr. Part No.:
- ZBZ28
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$55.99
(exc. GST)
$61.588
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $27.995 | $55.99 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-4983
- Mfr. Part No.:
- ZBZ28
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| For Use With | 60 mm Mushroom Head Pushbutton, Harmony XB5, 40, Harmony XB4 | |
| Standards/Approvals | CSA, JIS, UL, IEC | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
For Use With 60 mm Mushroom Head Pushbutton, Harmony XB5, 40, Harmony XB4 | ||
Standards/Approvals CSA, JIS, UL, IEC | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ZB5 Series Accessories
Wide selection of accessories for ZB5 and XB5 series push buttons.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Related links
- Schneider Electric Fixing Screw for use with Harmony XB5 ZBZ006
- Schneider Electric Connector for use with Harmony XB4 And XB5 Contact Blocks, ZBZ003
- Schneider Electric Name Plate for Use with Legend holder 30 x 40 mm For standard head ZB4...
- Schneider Electric Adapter for use with XB6 Series, ZB6Y010
- Schneider Electric Adapter for use with Electrical Board, ZBZ012
- Schneider Electric Adapter for use with Self-Supporting Cable, XACB961
- Schneider Electric Adapter for use with Door Mounting of Handle, KZ106
- Schneider Electric Adapter for use with Removable AAA Battery, ZARC704
