Better World
Siemens Round Backing Plate for Use with Emergency Stop Mushroom Push Button, Emergencia - Emergency Stop - Emergenza -
- RS Stock No.:
- 874-2399
- Mfr. Part No.:
- 3SU1900-0BC31-0NB0
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$15.625
(exc. GST)
$17.187
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $15.625 | $156.25 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 874-2399
- Mfr. Part No.:
- 3SU1900-0BC31-0NB0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
E-Stop Legend Plates
Siemens emergency stop push button legend plates, part of the SRIUS ACT range.
Specifications
Attribute | Value |
---|---|
Accessory Type | Round Backing Plate |
Label Text | Emergencia - Emergency Stop - Emergenza - Not-Halt |
For Use With | Emergency Stop Mushroom Push Button |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |
Series | SIRIUS ACT |
Related links
- Emergency Stop Push Buttons
- Schneider Electric 9001K Series Push Emergency Stop Emergency Stop...
- ABB Legend Plate for Use with 70 mm Emergency Stop Stop
- Siemens EMERGENCY STOP plate, Emergency Stop
- Siemens EMERGENCY STOP plate, Arrêt d'urgence - Emergency Stop -...
- EAO Emergency Stop Legend for Use with Series 04 Emergency Stop,...
- Siemens EMERGENCY STOP backing plate, Emergency Stop (Chinese)
- Siemens EMERGENCY STOP backing plate, Emergency Stop