- RS Stock No.:
- 180-0331
- Mfr. Part No.:
- 9001R2205
- Brand:
- Schneider Electric
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$40.45
(exc. GST)
$44.49
(inc. GST)
Units | Per unit |
1 + | $40.45 |
- RS Stock No.:
- 180-0331
- Mfr. Part No.:
- 9001R2205
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
9001K 30 mm heavy duty chromium plated metal push buttons, selector switches, pilot lights, and speciality operators
30MM RED MUSHROOM "PUSH EMERGENCY STOP"
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 30mm |
Push Button Actuation | Push Emergency Stop |
Series | 9001K |