Better World
Schneider Electric Transparent Triple Boot, For Use With XB5 Series, XB4 Series
- RS Stock No.:
- 746-9642
- Distrelec Article No.:
- 304-23-366
- Mfr. Part No.:
- ZBA709
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$18.40
(exc. GST)
$20.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 149 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.40 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-9642
- Distrelec Article No.:
- 304-23-366
- Mfr. Part No.:
- ZBA709
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Transparent Triple Boot | |
| Product Type | Push Button Boot | |
| For Use With | XB5 Series, XB4 Series | |
| Standards/Approvals | UL, CE, CSA, IEC | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Transparent Triple Boot | ||
Product Type Push Button Boot | ||
For Use With XB5 Series, XB4 Series | ||
Standards/Approvals UL, CE, CSA, IEC | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZBA709
This Harmony ZB, clear silicone boot is compatible with Harmony XB4 and XB5 triple heads. This silicone boot covers your Harmony XB4 or XB5 triple heads to prevent dirt and other contaminants from proliferating. It is chemical resistant, making it ideal for operation in harsh environments requiring frequent chemical cleaning. The silicon boot prevents growth of bacteria in joints and gaps, this makes it ideal for high hygiene environments like food and beverage industry.
Caps for Double Headed Pushbuttons
Caps for rectangular multiple-headed pushbutton Ø22
Note
Silicone Boots can be replaced without dismantling the head
Related links
- Schneider Electric Black Metal Guard XB4 Series
- Schneider Electric Emergency Stop Guard XB4 Series
- Schneider Electric Transparent Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Protective Cap XB5 Series
- Schneider Electric Padlockable Flap Harmony XB5 Series
- Schneider Electric Blanking Plug, For Use With XB4 Series
- Schneider Electric Transparent Push Button Cap for Use with XB4 Series, XB5 Series
- Schneider Electric Guard, For Use With XB4 et XB5 Series
