Better World
Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series, XB4 Series
- RS Stock No.:
- 609-3402
- Distrelec Article No.:
- 304-33-812
- Mfr. Part No.:
- ZBY6102
- Brand:
- Schneider Electric
Subtotal (1 bag of 10 units)*
$65.61
(exc. GST)
$72.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $65.61 | $6.561 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-3402
- Distrelec Article No.:
- 304-33-812
- Mfr. Part No.:
- ZBY6102
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend and Legend Holder Kit | |
| Product Type | Legend & Legend Holder Kit | |
| For Use With | XB5 Series, XB4 Series | |
| Standards/Approvals | CSA, IEC, CE, UL, NEMA | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend and Legend Holder Kit | ||
Product Type Legend & Legend Holder Kit | ||
For Use With XB5 Series, XB4 Series | ||
Standards/Approvals CSA, IEC, CE, UL, NEMA | ||
Better World Product Yes | ||
Series Harmony | ||
Schneider Electric Harmony ZBY Series Legend & Legend Holder Kit, For Use With XB4 Series / XB5 Series, 30x50mm - ZBY6102
This legend & legend holder kit is a practical accessory designed for use with automation systems. It includes a legend holder measuring 30x50mm and a blank legend of size 18x27mm, both suitable for various control and signalling units. The components are compatible with the XB4 and XB5 series, providing users with options for marking and identification in industrial environments.
Features & Benefits
• Utilises eco-friendly materials to minimise environmental impact
• Designed for easy integration with XB4 and XB5 series
• Suited for control panels requiring clear identification
• Provides unmarked legends for custom labelling
• Compact design ensures efficient use of space
• Offers a lightweight solution weighing only 0.002kg
Applications
• Used to organise control panels effectively
• Ideal for marking individual components in automation systems
• Suitable for industrial use in various electrical applications
• Aids in clear identification for maintenance tasks
• Compatible with both square and circular head units
Can it be used in conjunction with other accessories?
Yes, it is designed to work seamlessly with compatible devices.
Will it provide adequate space for custom markings?
Yes, the blank legends allow for personalised labelling.
Is it suitable for outdoor applications?
This product is intended for indoor use within control panels.
Can it be easily installed by standard technicians?
Yes, installation is straightforward and user-friendly.
Related links
- Schneider Electric Legend and Legend Holder Kit for Use with XB7 Series XB4 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XALK Series XB4 Series, XALD Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB7 Series XALD
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XALK Series, XB5 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XALK Series, XB4 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series, XALK Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XALD Series, XALK Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series XALK
