- RS Stock No.:
- 399-4217
- Mfr. Part No.:
- 216472 M22-XZK-GB99
- Brand:
- Eaton
17 In AU stock for next working day delivery
16 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$48.67
(exc. GST)
$53.54
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $48.67 | $9.734 |
*price indicative |
- RS Stock No.:
- 399-4217
- Mfr. Part No.:
- 216472 M22-XZK-GB99
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton RMQ Titan Emergency Stop Label, 33 (W) x 50mm (L) Dimensions, 2g Weight - RMQ-Titan / M22 Series - 216472 M22-XZK-GB99
Are you second-guessing which button to press in a pinch? Keep things clear as a bell with this emergency stop label from Eaton. It fits snugly with RMQ Titan series push buttons and the bright yellow body makes it a breeze to spot even in a crowded panel. To install, slip it onto your control system around the actuator neck and then place the head on top to fix it in place.
Features & Benefits
• IP65 rating indicates it's dustproof and water-resistant, for use in contaminated workplaces
• Wide operating temperature range of -25°C to +70°C for installation in demanding indoor and outdoor environments
• Just 1mm thick so it won't impact button performance, ensuring reliable control panel operation
• Wide operating temperature range of -25°C to +70°C for installation in demanding indoor and outdoor environments
• Just 1mm thick so it won't impact button performance, ensuring reliable control panel operation
What buttons should I use with this label?
Pair this label with the M30-series emergency stop push buttons like the pull-to-release (202-0430) or a turn-to-release option (202-0429) to keep personnel safe.
Why is it important to label an emergency stop button?
People don't always think clearly when in a panic. Adding this emergency stop label to your button makes it crystal clear which one to press for anyone, not just the usual panel operator.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Label |
Label Text | Emergency Stop |
For Use With | RMQ Titan Series |
Series | M22 |