Better World
Schneider Electric Legend and Legend Holder Kit for Use with XALK Series, XB5 Series, XB4 Series, XALD Series
- RS Stock No.:
- 342-3068
- Mfr. Part No.:
- ZBY2330
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$89.17
(exc. GST)
$98.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 30 March 2026
- Plus 310 unit(s) shipping from 30 March 2026
- Plus 250 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.917 | $89.17 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 342-3068
- Mfr. Part No.:
- ZBY2330
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend and Legend Holder Kit | |
| Product Type | Legend Plate | |
| For Use With | XALK Series, XB5 Series, XB4 Series, XALD Series | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend and Legend Holder Kit | ||
Product Type Legend Plate | ||
For Use With XALK Series, XB5 Series, XB4 Series, XALD Series | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZBY2330
Harmony 22 mm modular push buttons, selector switches, pilot lights are designed for industry. This range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap fit head and body that can be tightened with a single screw but still ensuring an easy and yet secure mounting. Harmony XB4/ZB4 are 22 mm chromium plated metal modular push buttons, selector switches and pilot lights connecting to fully metal mounting collar. The operators can be purchased as complete operators or various modules that can be assembled to meet the user’s specific requirement. Harmony XB5/ZB5 are 22 mm plastic modular push buttons, selector switches, pilot lights. The operator can have a round and square plastic bezel. The contacts can be used for low load electrical contact and high power applications. Shake proof connection screws make periodic retightening unnecessary. A complete set of accessories to provide a solution for applications where exposure to high pressure cleaning, dust and extreme temperatures is an everyday occurrence. These harmony 22mm push buttons are used by machine manufacturers (automotive, textiles, timber) and control system panel builders. Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS and many more. They have UL and CE markings and have ratings up to IP66 and IP69K.
Schneider Electric Legend Plates
Schneider Electrics legend plates are essentially an engraved or marked label that can be used with the Schneider Harmony XB4 and XB5 series. This range of legend plates can be used with push-buttons, switches and other similar technologies. The text that is displayed on the legend denotes what happens when you press, pull, push or twist a component.
Related links
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XALD Series, XALK Series
- Schneider Electric Legend Plate for Use with XALK Series XB4 Series, XB5 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XALK Series, XB4 Series
- Schneider Electric Blank Label Holder for Use with XALK Series XALD Series, XB5 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series, XALK Series
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XALK Series, XB5 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB4 Series XB5 Series, XALD Series
- Schneider Electric Blank Label for Use with XALD Series XB4 Series, XB5 Series
