Better World
Schneider Electric Legend and Legend Holder Kit for Use with XB7 Series, XALK Series, XB4 Series, XB5 Series, XALE
- RS Stock No.:
- 342-3052
- Mfr. Part No.:
- ZBY2326
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$91.02
(exc. GST)
$100.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.102 | $91.02 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 342-3052
- Mfr. Part No.:
- ZBY2326
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend and Legend Holder Kit | |
| Product Type | Legend & Legend Holder Kit | |
| For Use With | XB7 Series, XALK Series, XB4 Series, XB5 Series, XALE Series, XALD Series | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Series | Harmony XB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend and Legend Holder Kit | ||
Product Type Legend & Legend Holder Kit | ||
For Use With XB7 Series, XALK Series, XB4 Series, XB5 Series, XALE Series, XALD Series | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Series Harmony XB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Schneider Electric Harmony ZBY Series Legend & Legend Holder Kit, Power On Label Text, For Use With XALD / XALE / XALK / XB4 / XB5 / XB7 Series - ZBY2326
This legend & legend holder kit is designed to enhance user interfaces with clear signage and functional markers. The kit includes a durable legend holder measuring 30x40mm, coupled with an 8x27mm marker indicating "Power On". Compatible with XALD, XALE, XALK, XB4, XB5, and XB7 series components, it ensures seamless integration into existing setups. This product is part of Schneider electrics commitment to sustainable solutions, labelled as a green premium product.
Features & Benefits
• Constructed from robust plastic for durability
• Clear Power On marking for visibility
• Lightweight design facilitates easy installation
• Eco-friendly product meets environmental standards
• Compatible with specific control or signalling units
• Two-sided marking options for versatile applications
Applications
• Suitable for use in control and signalling units
• Ideal for industrial automation environments
• Essential for electrical panel labelling tasks
• Utilised in conjunction with Harmony XB4 and XB5 series
Can it be used with Harmony XB4 series components?
Yes, it is compatible with Harmony XB4 series components.
Is the marking visible from both sides?
Yes, the holder features two-sided marking for visibility.
Will it fit in a Ø22mm control unit?
Yes, designed for use with Ø22mm control units.
Does it comply with environmental regulations?
Yes, it meets Green Premium product standards.
Can the product be used outdoors?
It is primarily designed for indoor applications; check specific conditions for outdoor use.
Related links
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series XALE
- Schneider Electric Legend for Use with XB5 Series XALK Series XB4 Series
- Schneider Electric Legend for Use with XALK Series XLAD Series XALE Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series XALK
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB7 Series XALD
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XB7 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XALK Series XB5
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XALK Series, XB4 Series

