Better World
Schneider Electric Legend and Legend Holder Kit for Use with XALD Series, XB7 Series, XALK Series, XALE Series, XB5
- RS Stock No.:
- 342-3002
- Mfr. Part No.:
- ZBY2311
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$60.52
(exc. GST)
$66.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 170 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.052 | $60.52 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 342-3002
- Mfr. Part No.:
- ZBY2311
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend and Legend Holder Kit | |
| Product Type | Legend Plate | |
| For Use With | XALD Series, XB7 Series, XALK Series, XALE Series, XB5 Series, XB4 Series | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend and Legend Holder Kit | ||
Product Type Legend Plate | ||
For Use With XALD Series, XB7 Series, XALK Series, XALE Series, XB5 Series, XB4 Series | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZBY2311
This Harmony legend holder has a black background and is marked with a ON lettering. It is compatible with Harmony XB4, XB5 and XB7 push buttons and pilot lights. This legend holder allows you to customize the control unit with an engraved tag, in line with the design approved by your customer. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.
Schneider Electric Legend Plates
Schneider Electrics legend plates are essentially an engraved or marked label that can be used with the Schneider Harmony XB4 and XB5 series. This range of legend plates can be used with push-buttons, switches and other similar technologies. The text that is displayed on the legend denotes what happens when you press, pull, push or twist a component.
Related links
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XB7 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XB7 Series XB4 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series XALK
- Schneider Electric Legend and Legend Holder Kit for Use with XALK Series XB7 Series XB4
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB7 Series XALD
- Schneider Electric Legend for Use with XB5 Series XALK Series XB4 Series
- Schneider Electric Legend Plate for Use with XALD XALE XALK
