Better World
Schneider Electric Legend and Legend Holder Kit for Use with XALD/XALE/XALK/XB4/XB5/XB7 Series
- RS Stock No.:
- 342-2942
- Mfr. Part No.:
- ZBY2303
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 pack of 10 units)*
$88.30
(exc. GST)
$97.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 70 unit(s) ready to ship
- Plus 410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $8.83 | $88.30 |
| 50 + | $7.264 | $72.64 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 342-2942
- Mfr. Part No.:
- ZBY2303
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Accessory Type | Legend and Legend Holder Kit | |
| For Use With | XALD/XALE/XALK/XB4/XB5/XB7 Series | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Series | Harmony XB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Accessory Type Legend and Legend Holder Kit | ||
For Use With XALD/XALE/XALK/XB4/XB5/XB7 Series | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Series Harmony XB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Legend Plate, Plastic Construction, 2g Weight - Harmony XB Series - ZBY2303
Need a quick and easy way to spot the right button on a busy control panel? Tune in to this Harmony XB series legend plate from Schneider Electric. Crisp white lettering against a black background reads START so you can clearly identify the switch you need. This not only saves time but also reduces the risk of users accidentally choosing the wrong command, which could lead to injury or equipment damage. For flexibility, the unit's compatible with any standard 22mm control or signalling device from the Harmony range. Thanks to its overall dimensions of 30 (W) x 40mm (H), it's large enough to be visible without getting in the way of operations.
Features & Benefits
• Sturdy plastic material withstands impact and abrasion in industrial environments
• Featherlight 2g weight adds minimal strain to your panel
Applications
• Process control
• Factory automation
• Plant machinery
Do I need to buy a holder for this legend plate?
No, the plate comes complete with a compatible holder so can get on with installation without needing extra parts.
Schneider Electric Legend Plates
Schneider Electrics legend plates are essentially an engraved or marked label that can be used with the Schneider Harmony XB4 and XB5 series. This range of legend plates can be used with push-buttons, switches and other similar technologies. The text that is displayed on the legend denotes what happens when you press, pull, push or twist a component.
Related links
- Schneider Electric Legend and Legend Holder Kit for Use with XALD/XALE/XALK/XB4/XB5/XB7 Series
- Schneider Electric Legend Plate for Use with XALD XALE XALK
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XALK Series XB5
- Schneider Electric Legend and Legend Holder Kit for Use with XB7 Series XB4 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XB7 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XALK Series XB7 Series XB4
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons

