Schneider Electric for Use with XB4 Series
- RS Stock No.:
- 334-2543
- Mfr. Part No.:
- ZBY2130
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
$7.47
(exc. GST)
$8.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 101 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $7.47 |
| 3 + | $7.22 |
*price indicative
- RS Stock No.:
- 334-2543
- Mfr. Part No.:
- ZBY2130
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| For Use With | XB4 Series | |
| Standards/Approvals | UL, NEMA, JIS, IEC, CSA, CE | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
For Use With XB4 Series | ||
Standards/Approvals UL, NEMA, JIS, IEC, CSA, CE | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
Schneider Electric ZBY2130
This Harmony ZBY legend holder has red background and is marked with ARRET D'URGENCE lettering. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This legend holder allows you to customize the control unit with an engraved tag, in line with the design approved by your customer. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Related links
- Schneider Electric for Use with XB4 Series, XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Series
- Schneider Electric for Use with XB5 Series, XB4 Series
- Schneider Electric Legend for Use with XB4 Series
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Blank Label Holder for Use with XB4 Series, XB5 Series
- Schneider Electric for Use with Pushbutton Switch XAL Series Pushbutton Switch XB4 Series
- Schneider Electric for Use with Push Button Switches Series XAL/XB4/XB7

