Better World
Schneider Electric Marking Accessory for Use with XB5A And XB4B Series Push Buttons
- RS Stock No.:
- 221-2026
- Mfr. Part No.:
- ZBY1147
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$250.80
(exc. GST)
$275.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $25.08 | $250.80 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-2026
- Mfr. Part No.:
- ZBY1147
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Marking Accessory | |
| Product Type | Legend Plate | |
| For Use With | XB5A And XB4B Series Push Buttons | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Marking Accessory | ||
Product Type Legend Plate | ||
For Use With XB5A And XB4B Series Push Buttons | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Better World Product Yes | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony ZBY sheet of peel-off, self adhesive legends has 66 circular legends and is marked with "I" lettering. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights.
Mercury free Yes
Related links
- Schneider Electric Marking Accessory for Use with ZBZ001
- Schneider Electric Marking Accessory for Use with ZBZ34 and ZBZ32, KTL
- Schneider Electric Marking Accessory for Use with ZBZ35, ZBZ33
- Schneider Electric Marking Accessory for Use with Harmony XB4, Harmony XB5
- Schneider Electric Marking Accessory for Use with With Symbol NF E 52-124
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons, Hand
- Schneider Electric Legend Plate for Use with 30 mm 9001K/SK/KX Push Buttons
