Better World

Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button

Subtotal (1 unit)*

$88.06

(exc. GST)

$96.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.06

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
188-9244
Mfr. Part No.:
ZBY9W2G230
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Illuminated Marked Legend Ring

Product Type

Lens Ring

For Use With

Emergency Stop Mushroom Head Push-Button

Standards/Approvals

IEC, RoHS

Better World Product

Yes

Series

Harmony

Schneider Electric ZBY9W2G230


This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.

The Harmony Lens Ring ZBY9W2G230 is a yellow 120 V illuminated legend plate with black text, which reads NOT HALT in German. This legend ring is usually used with an emergency switching off mushroom head push-button to highlight the placement of the button to operators. When the push-button is triggered the LED illuminated ring will change to red, clearly showing the initiation of the emergency stop safety system.

This illuminated legend ring will significantly improve visibility and accessibility of your emergency stop push-button for machine operators. It is highly suitable for use in most industrial applications and places where visibility can be poor.

The high-quality Harmony series by Schneider Electric will enable you to provide critical protection in your workplace with a wide range of practical, easy-to-install push-buttons and push-button accessories. The enhanced design of these products ensure improved control, efficiency and safety with your emergency stop system.

Benefits and Features


The Harmony Lens Ring ZBY9W2G230 reads NOT HALT in German, making it ideal for German speaking operators. It is compatible with Schneider Electric XB4 and XB5 series. It can be easily located even in poorly lit environments due to the consistent bright LED illumination of the legend plate, providing excellent visibility of the emergency stop push-button.

• [Us] rated supply voltage: 110…120 V AC at 50/60 Hz

• Marking: Black text NOT HALT on yellow background

• Language: German

• Dimensions (H x W): 60mm x 9.3mm

• Current Consumption: 14 mA

• Light source: Protected LED

• Bulb base: Integral LED

• Light source colour: Red

• Material: Plastic

Protection Ratings


• [Ui] rated insulation voltage: 600v (pollution degree 3) conforming to EN/IEC 60947-1

• IP degree of protection: An IP rating is usually a two-digit grading system that’s applied to the enclosure of a mechanical or electrical item, giving customers a clear indication of the item’s resistance to various types of unwanted intrusion.

• IP66 conforming to IEC 60529 - Full protection against dust and other particulates, protection against powerful jets (12.5 mm nozzle) of directed water from any direction.

• IP67 conforming to IEC 60529 - Protection against full immersion for up to 30 minutes at depths between 15 cm and 1 metre (limited ingress permitted with no harmful effects).

• IP69 conforming to IEC 60529 - Protection against high-pressure, high-temperature jet sprays, wash-downs or steam-cleaning procedures.

• IP69K conforming to ISO 20653 – Protection against powerful high temperature water jets, Protected against close-range high pressure, high temperature spray downs.

• Type 13 conforming to UL 50E – Protection against spraying, splashing.

• Type 12 conforming to UL 50 E – Protects against light splashing and consequent seepage of oil and non-corrosive coolants.

• Type 4/4X conforming to UL 50E - Prevents ingress of solid foreign objects, protects against harmful effects to equipment due to the ingress of water, external ice formation.

• RoHs compliant and REACH standard compliant

What is a legend plate?


A legend plate is a component used in conjunction with push-buttons and switches to highlight the placement of the button. They can also provide clear visual indication when the mechanism is triggered. Some rings will have text or symbol engravings on them that display what happens when you press, pull, push or twist a component. This type of ring is usually used within industrial workplace settings, where tactile emergency stop processes for potentially dangerous or expensive machinery need to be obvious, quick, and easy-to-use.

What is a push-button?


A push-button is a switch mechanism that controls a function within a machine or device, such as an instant shut down.

Related links