Better World
Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push-Button
- RS Stock No.:
- 188-9240
- Mfr. Part No.:
- ZBY9W2G101
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$86.00
(exc. GST)
$94.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-9240
- Mfr. Part No.:
- ZBY9W2G101
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Illuminated Unmarked Legend Ring | |
| Product Type | Lens Ring | |
| For Use With | Emergency Switching Off Mushroom Head Push-Button | |
| Standards/Approvals | RoHS, IEC | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Illuminated Unmarked Legend Ring | ||
Product Type Lens Ring | ||
For Use With Emergency Switching Off Mushroom Head Push-Button | ||
Standards/Approvals RoHS, IEC | ||
Better World Product Yes | ||
Series Harmony | ||
Schneider Electric Harmony Illuminated Lens Ring, 120V, Unmarked, ZBY9W2G101
Ensure essential protection in the workplace with your emergency stop system by combining it with the highly visible Harmony Lens Ring by Schneider Electric.
The Harmony Lens Ring ZBY9W2G101 is an LED illuminated 120V legend plate, which is unmarked with a yellow label. This item is often used in conjunction with an emergency switching off mushroom head push-button. Visibility is improved with the Harmony Lens Ring due to the constant LED illumination, making your emergency stop push-button easily identifiable in the workplace. When this safety mechanism is activated the ring will change to red as a clear indicator.
This legend plate is part of the Schneider Electric Harmony range of easy-to-install, practical push-button accessories. The high-quality design of this range enhances protection and accessibility in the workplace and gives you full control.
Benefits and Features
This ring is compatible with Schneider Electric XB4 and XB5 series. The yellow label on this illuminated legend plate is unmarked, making it more suitable for use in non-emergency applications as well as emergency applications. The continual illumination of the ring and activation of the red light makes certain that it is always visible to operators.
- Marking: Unmarked on yellow background
- Current Consumption: 14mA
- Rated supply voltage: 110…120V AC at 50/60Hz
- Accessory: Emergency switching off mushroom head - 426-2808
- Dimensions (H x W): 60mm x 9.3mm
- Material: Plastic
- Light Source: Protected LED
- Bulb Base: Integral LED
- Light Source Colour: Red
Protection Ratings
Rated insulation voltage: 600 V (pollution degree 3) conforming to EN/IEC 60947-1;IP degree of protection: An IP rating is usually a two-digit grading system that is applied to the enclosure of a mechanical or electrical item, giving customers a clear indication of the items resistance to various types of unwanted intrusion.;IP66 conforming to IEC 60529 - Full protection against dust and other particulates, protection against powerful jets (12.5 mm nozzle) of directed water from any direction.;IP67 conforming to IEC 60529 - Protection against full immersion for up to 30 minutes at depths between 15 cm and 1 metre (limited ingress permitted with no harmful effects).;IP69 conforming to IEC 60529 - Protection against high-pressure, high-temperature jet sprays, wash-downs or steam-cleaning procedures.;IP69K conforming to ISO 20653 – Protection against powerful high temperature water jets, Protected against close-range high pressure, high temperature spray downs.;Type 13 conforming to UL 50E – Protection against spraying, splashing.;Type 12 conforming to UL 50 E – Protects against light splashing and consequent seepage of oil and non-corrosive coolants.;Type 4/4X conforming to UL 50E - Prevents ingress of solid foreign objects, protects against harmful effects to equipment due to the ingress of water, external ice formation.;RoHs compliant and REACH standard compliant
What is a legend plate?
A legend plate is a component used in conjunction with push-buttons and switches to highlight the placement of the button. They can also provide clear visual indication when the mechanism is triggered. Some rings will have text or symbol engravings on them that display what happens when you press, pull, push or twist a component. This type of ring is usually used within industrial workplace settings, where tactile emergency stop processes for potentially dangerous or expensive machinery need to be obvious, quick, and easy-to-use.
What is a push-button?
A push-button is a switch mechanism that controls a function within a machine or device, such as an instant shut down.
Related links
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Blank 3D label for Use with Emergency Switching Off Mushroom Head Push Button
- Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button
