Better World
Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- RS Stock No.:
- 188-9238
- Mfr. Part No.:
- ZBY9W2B430
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$82.06
(exc. GST)
$90.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.06 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-9238
- Mfr. Part No.:
- ZBY9W2B430
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lens Ring | |
| Accessory Type | Illuminated Marked Legend Ring | |
| For Use With | Emergency Stop Mushroom Head Push-Button | |
| Standards/Approvals | RoHS, IEC | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lens Ring | ||
Accessory Type Illuminated Marked Legend Ring | ||
For Use With Emergency Stop Mushroom Head Push-Button | ||
Standards/Approvals RoHS, IEC | ||
Better World Product Yes | ||
Series Harmony | ||
Schneider Electric ZBY9W2B430
This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.
The Harmony Lens Ring ZBY9W2B430 is a 24 V LED illuminated yellow legend plate which can be used with an emergency switching off mushroom head push-button. The black text on the ring reads PARADA DE EMERGENCIA in Italian, which translates to emergency stop in English. The LED illumination of the ring changes immediately to red when the push-button is pressed, to visually display that the emergency stop safety mechanism has been activated.
This legend plate ensures that your emergency stop push-button will always be highly visible and accessible to machine operators, even in dim conditions, due to the bright LED illumination of the ring and colour change function.
The Harmony range by Schneider Electric features push-buttons and accessories of practical design and high quality to secure the highest levels of protection, efficiency and control in your workplace.
Benefits and Features
The Italian text on this legend ring makes it perfectly suited to a workplace environment with Italian speakers and will ensure that the emergency stop push-button is easily identifiable. This legend ring is fully compatible with Schneider Electric XB4 and XB5 series. The consistent illumination of the Harmony Lens Ring ZBY9W2B430 guarantees flawless visibility of the emergency stop push-button.
- [Us] rated supply voltage: 24 V AC/DC at 50/60 Hz
- Accessory: Emergency stop mushroom head push-button - 426-2808
- Light source: Protected LED
- Bulb base: Integral LED
- Light source colour: Red
- Current Consumption: 18 mA
- Dimensions (H x W): 60mm x 9.3mm
- Material: Plastic
- Marking: Black PARADA DE EMERGENCIA on yellow background with caution logo
- Language: Italian
Protection Ratings
- [Ui] rated insulation voltage: 600 V (pollution degree 3) conforming to EN/IEC 60947-1;IP degree of protection: An IP rating is usually a two-digit grading system that is applied to the enclosure of a mechanical or electrical item, giving customers a clear indication of the items resistance to various types of unwanted intrusion.;IP66 conforming to IEC 60529 - Full protection against dust and other particulates, protection against powerful jets (12.5 mm nozzle) of directed water from any direction.;IP67 conforming to IEC 60529 - Protection against full immersion for up to 30 minutes at depths between 15 cm and 1 metre (limited ingress permitted with no harmful effects).;IP69 conforming to IEC 60529 - Protection against high-pressure, high-temperature jet sprays, wash-downs or steam-cleaning procedures.;IP69K conforming to ISO 20653 – Protection against powerful high temperature water jets, Protected against close-range high pressure, high temperature spray downs.;Type 13 conforming to UL 50E – Protection against spraying, splashing.;Type 12 conforming to UL 50 E – Protects against light splashing and consequent seepage of oil and non-corrosive coolants.;Type 4/4X conforming to UL 50E - Prevents ingress of solid foreign objects, protects against harmful effects to equipment due to the ingress of water, external ice formation.;- RoHs compliant and REACH standard compliant
What is a legend plate?
A legend plate is a component used in conjunction with push-buttons and switches to highlight the placement of the button. They can also provide clear visual indication when the mechanism is triggered. Some rings will have text or symbol engravings on them that display what happens when you press, pull, push or twist a component. This type of ring is usually used within industrial workplace settings, where tactile emergency stop processes for potentially dangerous or expensive machinery need to be obvious, quick, and easy-to-use.
What is a push-button?
A push-button is a switch mechanism that controls a function within a machine or device, such as an instant shut down.
Related links
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push-Button
- Schneider Electric Marked Legend for Use with Emergency Stop Push Button
