Better World
Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- RS Stock No.:
- 188-9234
- Mfr. Part No.:
- ZBY9W2B140
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$82.74
(exc. GST)
$91.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.74 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-9234
- Mfr. Part No.:
- ZBY9W2B140
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lens Ring | |
| Accessory Type | Illuminated Unmarked Legend Ring | |
| For Use With | Emergency Stop Mushroom Head Push-Button | |
| Standards/Approvals | IEC, RoHS | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lens Ring | ||
Accessory Type Illuminated Unmarked Legend Ring | ||
For Use With Emergency Stop Mushroom Head Push-Button | ||
Standards/Approvals IEC, RoHS | ||
Better World Product Yes | ||
Series Harmony | ||
Schneider Electric ZBY9W2B140
This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.
The Harmony Lens Ring ZBY9W2B140 is an LED illuminated yellow 24 V legend plate featuring a caution logo and no text. This ring can be used with an emergency switching off mushroom head push-button to demonstrate the initiation of an emergency stop procedure. When the button is engaged the Harmony lens ring illumination will display the activation of this safety measure by changing instantly to red.
This legend plate is suitable for use in both emergency and non-emergency applications as it features the universal caution symbol. It is highly suitable for use in dim environments due to the constant LED illumination and the colour change function, which ensure that the ring and the push-button are always visible.
Vastly improve your workplace safety and efficiency with the Harmony range of high-quality push-button accessories by Schneider Electric. The optimised design of this practical, easy-to-use range will ensure that you always have total control of your workplace safety mechanisms.
Benefits and Features
The Harmony Lens Ring ZBY9W2B140 displays the universal caution symbol and no text, making it perfect for use in both emergency and non-emergency applications. The LED illumination guarantees that your push-button will always be seen clearly within the ring. It is compatible with Schneider Electric XB4 and XB5 series.
- Accessory: Emergency stop mushroom head push-button – 426-2808
- Marking: Caution logo only, no text, yellow background
- Rated supply voltage: 24 V AC/DC at 50/60 Hz
- Light source: Protected LED
- Bulb base: Integral LED
- Light source colour: Red
- Current consumption: 18mA
- Material: Plastic
- Dimensions (H x W): 60mm x 9.3mm
Protection Ratings
Rated insulation voltage: 600 V (pollution degree 3) conforming to EN/IEC 60947-1;IP degree of protection: An IP rating is usually a two-digit grading system thats applied to the enclosure of a mechanical or electrical item, giving customers a clear indication of the items resistance to various types of unwanted intrusion.;IP66 conforming to IEC 60529 - Full protection against dust and other particulates, protection against powerful jets (12.5 mm nozzle) of directed water from any direction.;IP67 conforming to IEC 60529 - Protection against full immersion for up to 30 minutes at depths between 15 cm and 1 metre (limited ingress permitted with no harmful effects).;IP69 conforming to IEC 60529 - Protection against high-pressure, high-temperature jet sprays, wash-downs or steam-cleaning procedures.;IP69K conforming to ISO 20653 – Protection against powerful high temperature water jets, Protected against close-range high pressure, high temperature spray downs.;Type 13 conforming to UL 50E – Protection against spraying, splashing.;Type 12 conforming to UL 50 E – Protects against light splashing and consequent seepage of oil and non-corrosive coolants.;Type 4/4X conforming to UL 50E - Prevents ingress of solid foreign objects, protects against harmful effects to equipment due to the ingress of water, external ice formation.;RoHs compliant and REACH standard compliant
What is a legend plate?
A legend plate is a component used in conjunction with push-buttons and switches to highlight the placement of the button. They can also provide clear visual indication when the mechanism is triggered. Some rings will have text or symbol engravings on them that display what happens when you press, pull, push or twist a component. This type of ring is usually used within industrial workplace settings, where tactile emergency stop processes for potentially dangerous or expensive machinery need to be obvious, quick, and easy-to-use.
What is a push-button?
A push-button is a switch mechanism that controls a function within a machine or device, such as an instant shut down.
Related links
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Blank 3D label for Use with Emergency Switching Off Mushroom Head Push Button
