Better World

Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button

Subtotal (1 unit)*

$82.06

(exc. GST)

$90.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.06

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
188-9233
Mfr. Part No.:
ZBY9W2B130
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Lens Ring

Accessory Type

Illuminated Marked Legend Ring

For Use With

Emergency Stop Mushroom Head Push Button

Standards/Approvals

IEC, RoHS

Better World Product

Yes

Series

Harmony

Schneider Electric Harmony Illuminated Lens Ring with logo, ARRET D’URGENCE, 24 V, ZBY9W2B130


Safeguard your workplace and emergency stop system effectively with the Harmony Illuminated Lens Ring by Schneider Electric.

The Harmony Lens Ring ZBY9W2B130 is an LED illuminated marked 24 V legend plate. The marked text on the ring reads ARRET D’URGENCE in French, which translates to EMERGENCY STOP in English. This lens ring is primarily used with an emergency switching off mushroom head push-button. The light of the circular lens ring changes instantly to red when the push-button is pressed, to display the activation of the emergency stop process.

This legend plate will remain highly visible even in darkness and poor conditions due to the constant LED illumination of the ring and the immediate colour change function when the emergency stop is triggered.

The Schneider Electric Harmony range of high-quality, push-buttons and accessories combine practicality and ease-of-use to give you flawless control, and boost workplace safety and efficiency.

Benefits and Features


This legend plate will significantly improve the level of protection in your workplace with its continual LED illumination and colour change safety mechanism. The French text on the ring reading ARRET D’URGENCE is ideal for French speaking operators. It is compatible with Schneider Electric XB4 and XB5 series.

- Accessory: Emergency stop mushroom head push-button – 426-2808

- [Us] rated supply voltage: 24 V AC/DC at 50/60 Hz

- Marking: Black ARRET D’URGENCE on a yellow background and caution logo

- Language: French

- Light source: Protected LED

- Bulb base: Integral LED

- Light source colour: Red

- Material: Plastic

- Dimensions (H x W): 60mm x 9.3mm

- Current Consumption: 18 mA

Protection Ratings


Rated insulation voltage: 600v (pollution degree 3) conforming to EN/IEC 60947-1;IP degree of protection: An IP rating is usually a two-digit grading system that is applied to the enclosure of a mechanical or electrical item, giving customers a clear indication of the item’s resistance to various types of unwanted intrusion.;IP66 conforming to IEC 60529 - Full protection against dust and other particulates, protection against powerful jets (12.5 mm nozzle) of directed water from any direction.;IP67 conforming to IEC 60529 - Protection against full immersion for up to 30 minutes at depths between 15 cm and 1 metre (limited ingress permitted with no harmful effects).;IP69 conforming to IEC 60529 - Protection against high-pressure, high-temperature jet sprays, wash-downs or steam-cleaning procedures.;IP69K conforming to ISO 20653 – Protection against powerful high temperature water jets, Protected against close-range high pressure, high temperature spray downs.;Type 13 conforming to UL 50E – Protection against spraying, splashing.;Type 12 conforming to UL 50 E – Protects against light splashing and consequent seepage of oil and non-corrosive coolants.;Type 4/4X conforming to UL 50E - Prevents ingress of solid foreign objects, protects against harmful effects to equipment due to the ingress of water, external ice formation.;RoHs compliant and REACH standard compliant

What is a legend plate?


A legend plate is a component used in conjunction with push-buttons and switches to highlight the placement of the button. They can also provide clear visual indication when the mechanism is triggered. Some rings will have text or symbol engravings on them that display what happens when you press, pull, push or twist a component. This type of ring is usually used within industrial workplace settings, where tactile emergency stop processes for potentially dangerous or expensive machinery need to be obvious, quick, and easy-to-use.

What is a push-button?


A push-button is a switch mechanism that controls a function within a machine or device, such as an instant shut down.

Related links