Better World

Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series

Subtotal (1 unit)*

$8.34

(exc. GST)

$9.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.34

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
185-3534
Mfr. Part No.:
ZBYF6102
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Legend Holder

Product Type

Holder

For Use With

XB4 Series, XB5 Series

Standards/Approvals

RoHS

Better World Product

Yes

Series

XB4

COO (Country of Origin):
FR
Operating temperature from -40°C to 70°C

High chemical robustness

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)

Attractive and affordable flush mount versions, stylish and easy to clean

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all of your applications

Applications

General purpose offer covering all segments and applications:Industry

Machines and control panels in packaging, material handling, pumping…

Ideal in extreme environments: food and beverage, marine, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Legend holder 30 x 50 mm for flush mounted heads with blank Legend

Related links