Better World
Siemens Adapter for use with 22 mm Installation of Actuators and Signaling Units, 3SU1960-0KB10-0AA0
- RS Stock No.:
- 173-6870
- Mfr. Part No.:
- 3SU1960-0KB10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$19.97
(exc. GST)
$21.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.97 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6870
- Mfr. Part No.:
- 3SU1960-0KB10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Adapter | |
| For Use With | 22 mm Installation of Actuators and Signaling Units | |
| Series | SIRIUS ACT 3SU19 | |
| Better World Claim | Extended product life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Adapter | ||
For Use With 22 mm Installation of Actuators and Signaling Units | ||
Series SIRIUS ACT 3SU19 | ||
Better World Claim Extended product life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Adapter for installation of actuators and signaling units, 22 mm, in a mounting drill hole 30.5 mm, Metal, matte, with seal
Related links
- Siemens Adapter, 3SU1950-0KB10-0AA0
- Siemens Adapter, 3SU1900-0JG10-0AA0
- Siemens Adapter, 3SU1950-0JE80-0AA0
- Siemens Adapter, 3SU1900-0JF10-0AA0
- Siemens Adapter, 3SU1900-0HX10-0AA0
- Siemens Adapter, 3SU1900-0HY10-0AA0
- Siemens Adapter for use with Standard Rail Mountings, 3SU1900-0KH80-0AA0
- Siemens Adapter for use with control and signalling devices with SIRIUS ACT series flange, 3SU1950-0KJ80-0AA0
