Schneider Electric, For Use With Circular/Square Head
- RS Stock No.:
- 199-208
- Mfr. Part No.:
- ZB6YA001
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$24.52
(exc. GST)
$26.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.52 |
*price indicative
- RS Stock No.:
- 199-208
- Mfr. Part No.:
- ZB6YA001
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Shutter | |
| For Use With | Circular/Square Head | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Shutter | ||
For Use With Circular/Square Head | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB6 Series Shutter, 16mm Diameter, For Use With Circular/Square Head - ZB6YA001
This protective shutter is designed specifically for use with circular and square head accessories. With a diameter of 16mm, it provides an effective barrier for control panels, ensuring enhanced safety in industrial environments. This product is suitable for various automation and electrical applications, aligning seamlessly with the specifications demanded in the electrical and mechanical industries.
Features & Benefits
• Effective protection for operational controls from debris
• Compatible with both circular and square head accessories
• Easy installation within existing control panel frameworks
• Durable construction suitable for industrial applications
• Part of the Schneider Harmony XB6 range for versatile use
• Improves safety by preventing accidental activation
Applications
• Used for safeguarding control panels in industrial settings
• Ideal for mounting on machinery requiring robust controls
• Suitable for integration into automation projects
• Employed in environments demanding high safety measures
How does this protective shutter enhance operational safety?
The shutter effectively shields operational controls from dust and debris, reducing the risk of unintended activations that could lead to accidents.
What makes the 16mm size significant for installation?
The 16mm size ensures compatibility with standard circular and square head accessories, allowing for smoother integration into various setups.
Can this shutter be used in outdoor settings?
While primarily designed for indoor applications, it can be used outdoors if protected from direct exposure to extreme weather conditions.
Is the shutter easy to install alongside existing control components?
Yes, it is designed for straightforward installation, making it easily adaptable to existing control panel setups without extensive modifications.
Related links
- Schneider Electric Protective Guard, For Use With Mushroom Head Push Button
- Schneider Electric, For Use With 22 mm Circular Flush Pushbutton
- NKK Switches Square Spot Illuminated Cap, For Use With LB Series Push Button Switch
- Eaton Mushroom Head, For Use With Push Button
- Eaton Mushroom Head Push Button, For Use With Mushroom Head Push Button
- NKK Switches Square Cap, For Use With YB Series
- Eaton Mushroom Black, For Use With Mushroom Head Push Button
- NKK Switches Square Dust Cover, For Use With UB2

