- RS Stock No.:
- 235-9228
- Mfr. Part No.:
- 245A.T48
- Brand:
- Facom
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.65
(exc. GST)
$48.01
(inc. GST)
Units | Per unit |
1 + | $43.65 |
- RS Stock No.:
- 235-9228
- Mfr. Part No.:
- 245A.T48
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Shank Diameter | 48 mm |
Number of Pieces | 1 |