Stanley Proto 26-Piece Punch Set, Pin Punch, 3/16 → 7/8 in Shank
- RS Stock No.:
- 282-805
- Mfr. Part No.:
- J46
- Brand:
- Stanley Proto
Discontinued product
- RS Stock No.:
- 282-805
- Mfr. Part No.:
- J46
- Brand:
- Stanley Proto
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Proto® Punch and Chisel Set
Since 1907 Proto® punchs and chisels are made from tough alloy steel and offer the Professional Advantage you need for top quality craftsmanship.
Proto® punches and chisels are hardened quenched and tempered to precise specifications for durable hard tips and cutting edges
Each Proto® punch and chisel offers a modified parabolic struck end for greater resistance to mushrooming and chipping
Every Proto® cold chisel is designed with a cutting edge that is hand ground to exact angles for cutting through soft cast iron, brass, copper, aluminium, mild steel, bolts and rivets
Proto® standard duty punches have a two piece design that allows the tip to have a separate hardness to prevent peening and alows the tip to be produced straighter elimnating binding
Each Proto® punch and chisel offers a modified parabolic struck end for greater resistance to mushrooming and chipping
Every Proto® cold chisel is designed with a cutting edge that is hand ground to exact angles for cutting through soft cast iron, brass, copper, aluminium, mild steel, bolts and rivets
Proto® standard duty punches have a two piece design that allows the tip to have a separate hardness to prevent peening and alows the tip to be produced straighter elimnating binding
Specifications
Attribute | Value |
---|---|
Overall Length | 4 3/4 → 10 in |
Shank Diameter | 3/16 → 7/8 in |
Number of Pieces | 26 |
Punch Type | Pin |
Related links
- Stanley Proto 12-Piece Punch Set, Pin Punch, 1/4 → 7/16 in Shank
- Stanley 7-Piece Punch Set, Pin Punch, 1/4 → 1/8 in Shank
- Starrett 5-Piece Punch Set, Pin Punch, 1/8 → 3/8 in Shank
- RS PRO 6-Piece Punch Set, Pin Punch, 3 → 4 mm Shank
- Stanley 6-Piece Punch Set, Pin Punch, 1.5 → 3 mm Shank
- Stanley 12-Piece Punch Set, Pin Punch, 1.5 → 6 mm Shank
- Stanley 3-Piece Punch Set, Pin Punch, 0.8 → 2.4 mm Shank
- RS PRO 5-Piece Punch Set, Parallel Pin Punch, 3 → 9.5 mm Shank