Greenlee , 1 Piece Punch & Die Combinations With Punch & Die ISO 63, 64.0mm
- RS Stock No.:
- 819-9063
- Mfr. Part No.:
- 52055438
- Brand:
- Greenlee
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$418.99
(exc. GST)
$460.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $418.99 |
- RS Stock No.:
- 819-9063
- Mfr. Part No.:
- 52055438
- Brand:
- Greenlee
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Greenlee Speed Punch & Die
The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.
Set range from ISO 16 to 63
Simple to use
Includes Punch & Die
No thread makes it the fastest system on the market
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force
ISO 16, 20, 25 & PG 16 works with 9.5 mm Draw Stud
ISO 32, 40, 50, 63 works with 19 mm Draw Stud
Simple to use
Includes Punch & Die
No thread makes it the fastest system on the market
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force
ISO 16, 20, 25 & PG 16 works with 9.5 mm Draw Stud
ISO 32, 40, 50, 63 works with 19 mm Draw Stud
Note
Speed lock and draw stud not included
Greenlee Speed Punch
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1 |
Set Contents | Punch & Die ISO 63 |
Hole Size | 64.0mm |
Series | Speed Punch |
Related links
- Greenlee , 1 Piece Punch & Die Combinations With Punch & Die ISO...
- Greenlee , 1 Piece Punch & Die Combinations With Punch & Die ISO...
- Greenlee , 1 Piece Punch & Die Combinations With Punch & Die ISO...
- Greenlee , 1 Piece Punch & Die Combinations With Punch & Die ISO...
- Greenlee , 1 Piece Punch & Die Combinations With Punch & Die ISO...
- Greenlee , 1 Piece Punch and Die Set With Punch & Die ISO 40 (40.5...
- Greenlee , 1 Piece Punch and Die Set With Punch & Die PG 16 (22.5...
- Greenlee , 5 Piece Punch & Die Combinations With Various Contents, 16.2mm