Greenlee Punch and Die Tool, 40.5mm, Circular, Hand Operation
- RS Stock No.:
- 388-6352
- Mfr. Part No.:
- 50351800
- Brand:
- Greenlee
1 / 2
Subtotal (1 unit)**
$200.39
(exc. GST)
$220.43
(inc. GST)
23 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $200.39 |
**price indicative
- RS Stock No.:
- 388-6352
- Mfr. Part No.:
- 50351800
- Brand:
- Greenlee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Greenlee | |
Cutting Capacity | Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm | |
Hole Shape | Circular | |
Hole Size | 40.5mm | |
Operation | Hand | |
Select all | ||
---|---|---|
Brand Greenlee | ||
Cutting Capacity Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm | ||
Hole Shape Circular | ||
Hole Size 40.5mm | ||
Operation Hand | ||
Related links
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hand Operation
- Greenlee Punch and Die Tool Circular, Hand Operation
- Greenlee Punch and Die Tool Circular, Hand Operation
- Greenlee Punch and Die Tool Circular, Hand Operation
- Greenlee Punch and Die Tool Circular, Hand Operation
- Greenlee Punch and Die Tool Circular, Hand Operation
- Greenlee Punch and Die Tool Circular, Hand Operation