Greenlee Punch and Die Tool, 28.3mm, Circular, Hydraulic Operation
- RS Stock No.:
- 363-0503
- Mfr. Part No.:
- 50069578
- Brand:
- Greenlee
Subtotal (1 unit)**
$463.28
(exc. GST)
$509.61
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $463.28 |
**price indicative
- RS Stock No.:
- 363-0503
- Mfr. Part No.:
- 50069578
- Brand:
- Greenlee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Greenlee | |
Cutting Capacity | Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm | |
Hole Shape | Circular | |
Hole Size | 28.3mm | |
Operation | Hydraulic | |
Select all | ||
---|---|---|
Brand Greenlee | ||
Cutting Capacity Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm | ||
Hole Shape Circular | ||
Hole Size 28.3mm | ||
Operation Hydraulic | ||
Related links
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation