- RS Stock No.:
- 543-800
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 543-800
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Circular Hole Cutter
Circular hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg).
Long life punches. Minimum burr, distortion or surface damage.
Easy to dismantle - slugs drop freely out of die.
Most punches can be used with the hydraulic pump/cylinder or hydraulic hand punch kit up to 35mm/1 1/4 in diameter (see comparison table for exceptions). Not suitable for lever presses.
Easy to dismantle - slugs drop freely out of die.
Most punches can be used with the hydraulic pump/cylinder or hydraulic hand punch kit up to 35mm/1 1/4 in diameter (see comparison table for exceptions). Not suitable for lever presses.
Supplied with
Ball Race
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm |
Hole Shape | Circular |
Hole Size | 70mm |
Operation | Hand; Hydraulic |