RS PRO Punch and Die Tool, Lever Press, Circular 10mm

  • RS Stock No. 541-826
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Circular Hole Punches and Dies Tool Steel

Fully hardened and tempered tool steel punches and dies for accurate, clean hole punching in a wide range of materials. Dies are counterbored to prevent material build up. For accurate hole alignment, smaller punches (3 to 12 mm) include a fixed centre location point. Larger punches (12.5 to 25 mm) have a retractable spring loaded centering pin. See table below for max. material thicknesses

Punch & Die Set Maximum Thickness      
  3000lb Press   5000lb Press  
  Steel Aluminium Steel Aluminium
3 to 5mm 1.6 2.5 1.6 2.5
6 to 10mm 1.6 2.5 2 3
Specifications
Attribute Value
Hole Shape Circular
Hole Size 10mm
Operation Lever Press
Cutting Capacity Steel: 2 mm; Aluminium: 3 mm
Discontinued product