RS PRO Punch and Die Tool, Lever Press, Rectangular 13.7 x 11.1mm

  • RS Stock No. 541-539
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Rectangular Hole Punching (Hardened Steel)

A range of case hardened steel, rectangular punches and dies to be used with 3000lb lever press having dedicated sizes for panel mounting rocker switches and IEC chassis connectors. Offers the same accurate and clean hole punching capacity as the circular punch and dies. A stripper is not required, a simple re-fitting of the punch renders the press ready for the next hole. Suitable dieholder Stock no 541-472.

Specifications
Attribute Value
Hole Shape Rectangular
Operation Lever Press
Hole Size 13.7 x 11.1mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) 1 Set
$ 74.91
(exc. GST)
$ 82.40
(inc. GST)
Set(s)
1 +
$74.91
Related Products
'V' bending jaws for use with the 3000 ...
Description:
'V' bending jaws for use with the 3000 lb press,for the creation of bends of up to 90° in small boxes, brackets, etc. The raised base allows return folds to be made close together. Five blades are supplied of lengths ...
Square shaped nibbling tools for cutting holes in ...
Description:
Square shaped nibbling tools for cutting holes in sheet material 5mm x 5mm (see additional information table with press stock no. 541-309 for cutting capacity). Use in conjunction with dieholder stock no. 541-719 .
Fully hardened and tempered tool steel punches and ...
Description:
Fully hardened and tempered tool steel punches and dies for accurate, clean hole punching in a wide range of materials. Dies are counterbored to prevent material build up. For accurate hole alignment, smaller punches (3 to 12 mm) include a ...
Hole cutters for use specifically with the hydraulic ...
Description:
Hole cutters for use specifically with the hydraulic pump/cylinder stock no. 605-223. Punches and dies designed to cut mild steel and aluminium up to 3mm (10 swg) thick. The larger hole cutters are particularly useful when panel mounting fans and ...