- RS Stock No.:
- 816-4941
- Mfr. Part No.:
- 760301304
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 816-4941
- Mfr. Part No.:
- 760301304
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Gate Drive Transformers - WE-GDTI series
Wurth WE-GDTI series high performance Gate Drive Transformers in a compact EP5 package, specifically designed for gate drive applications in energy-efficient Switch Mode Power Supplies. Available in six different turns ratios with one or two secondary windings, these gate drive transformers are also suitable for signal, power and Synchronous Flyback converter applications.
2500Vac test Voltage
Operating Voltage up to 250V
Operating Voltage up to 250V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Gate Drive Transformers
Specifications
Attribute | Value |
---|---|
Primary DC Resistance | 1.3Ω |
Secondary DC Resistance | 600mΩ |
Turns Ratio | 2,5:1:1 |
Mounting Type | Surface Mount |
Leakage Inductance | 5µH |
Dimensions | 10.5 x 10.5 x 11mm |
Depth | 11mm |
Length | 10.5mm |
Width | 10.5mm |
Maximum Operating Frequency | 100kHz |
Termination Type | Solder |
Maximum Temperature | +125°C |
Primary Voltage Rating | 250V |
Isolation Voltage | 1500 V dc, 2500 V ac |
Secondary Voltage Rating | 80V ac |
Minimum Temperature | -40°C |