Wurth Elektronik Surface Mount Pulse Transformer 1.5:1 Turns Ratio, 8μH Prim. Inductance, 0.015Ω Prim. Resistance
- RS Stock No.:
- 163-4305
- Mfr. Part No.:
- 750311591
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-4305
- Mfr. Part No.:
- 750311591
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Primary Inductance | 8µH |
Primary DC Resistance | 0.015Ω |
Secondary DC Resistance | 0.012Ω |
Turns Ratio | 1.5:1 |
Mounting Type | Surface Mount |
Leakage Inductance | 400nH |
Dimensions | 32.31 x 27.03 x 13.69mm |
Depth | 13.69mm |
Length | 32.31mm |
Width | 27.03mm |
Power Rating | 45W |
Primary Voltage Rating | 20 → 48V |
Isolation Voltage | 2.5kV |
Secondary Voltage Rating | 10 V, 15 V |
Minimum Temperature | -40°C |
Maximum Temperature | +125°C |