Wurth Elektronik Surface Mount Pulse Transformer 2:1 Turns Ratio, 100μH Prim. Inductance, 0.29Ω Prim. Resistance
- RS Stock No.:
- 163-4297
- Mfr. Part No.:
- 750311307
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-4297
- Mfr. Part No.:
- 750311307
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
Specifications
Attribute | Value |
---|---|
Primary Inductance | 100µH |
Primary DC Resistance | 0.29Ω |
Secondary DC Resistance | 0.104Ω |
Turns Ratio | 2:1 |
Mounting Type | Surface Mount |
Leakage Inductance | 3µH |
Dimensions | 15.24 x 13.34 x 11.43mm |
Depth | 11.43mm |
Length | 15.24mm |
Width | 13.34mm |
Maximum Temperature | +125°C |
Power Rating | 12W |
Secondary Voltage Rating | 8 V, 24 V |
Minimum Temperature | -40°C |
Primary Voltage Rating | 36 → 100V |
Isolation Voltage | 2.5kV |