- RS Stock No.:
- 772-2864
- Mfr. Part No.:
- 82224
- Brand:
- GearWrench
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$117.36
(exc. GST)
$129.10
(inc. GST)
Units | Per unit |
1 + | $117.36 |
- RS Stock No.:
- 772-2864
- Mfr. Part No.:
- 82224
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
24in Indexing Pry Bar
610mm pry bar with 14 locking positions for optimum access.
Indexable to 180°
Exceeds ANSI strength requirements
Black finish
Exceeds ANSI strength requirements
Black finish
Specifications
Attribute | Value |
---|---|
Material | Steel |
Overall Length | 24 in |